Brad from Molex Male 5 way Circular Connector, 300 mm
- RS Stock No.:
- 224-3224
- Mfr. Part No.:
- 1200110036
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€12.35
(exc. VAT)
€15.19
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.35 |
*price indicative
- RS Stock No.:
- 224-3224
- Mfr. Part No.:
- 1200110036
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Circular Connector | |
| Series | 120011 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 300mm | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| Standards/Approvals | CSA LR6837 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Circular Connector | ||
Series 120011 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 300mm | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
Standards/Approvals CSA LR6837 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 120011,micro-change(M12) receptacle. It has a 5 poles and PG9 mounting threads, with male (straight) to 0.34mm² PVC leads.
Length 0.3m
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Male 3 way M8 to Wire Lead Circular Connector, 300 mm
- Brad from Molex Female 4 way 4 way Circular Connector, 300 mm
- Brad from Molex Female 3 way 3 way Industrial Circular Connector, 300 mm
- Brad from Molex Male 8 way Straight to 8 way Unterminated Circular Connector, 300 mm
- Brad from Molex Male 4 way M12 Micro Change Circular Connector, 300 mm
- Brad from Molex Female 4 way M12 300 mm
- Molex Female 5 way M12 300 mm
- Molex Male 4 way Receptacle to Circular Connector, 300 mm
