Brad from Molex Female 5 way M12 to Male Unterminated Sensor Actuator Cable, 2 m

Image representative of range

Subtotal (1 unit)*

€48.11

(exc. VAT)

€59.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.11

*price indicative

RS Stock No.:
224-3238
Distrelec Article No.:
303-65-063
Mfr. Part No.:
1200658172
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120065

Cable Length

2m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

5

Connector Type A

M12

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

UL E152210

COO (Country of Origin):
PL
The Molex 120065,micro-change(M12) single-ended cordset. It has 5 poles with female (straight) to pigtail. Diameter is 0.34mm² of PUR LS0H cable.

Length 2m

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy