Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 224-3278
- Distrelec Article No.:
- 303-65-115
- Mfr. Part No.:
- 1200668378
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.15 |
*price indicative
- RS Stock No.:
- 224-3278
- Distrelec Article No.:
- 303-65-115
- Mfr. Part No.:
- 1200668378
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120066 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120066 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 120066,micro-change(M12) double-ended cordset. It has 5 poles with female (straight) to male (straight). Diameter is 0.34mm² of PUR LS0H cable.
Length 0.6m
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Male 4 way M12 to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Female 5 way M12 to Male M12 Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 10 m
