Brad from Molex Female 5 way M12 to Male M12 Sensor Actuator Cable, 1 m

Image representative of range

Subtotal (1 unit)*

€11.24

(exc. VAT)

€13.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.24

*price indicative

RS Stock No.:
224-3282
Distrelec Article No.:
303-65-118
Mfr. Part No.:
1200668496
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120066

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

1m

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

M12

Connector Gender B

Male

Voltage

250 V

Standards/Approvals

UL E152210

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120066,micro-change(M12) double-ended cordset. It has 5 poles with female (90°) to male (straight). Diameter is 0.34mm² of PVC cable.

Length 1m

EU RoHS, REACH SVHC, & Low-Halogen

Related links