Brad from Molex Female 5 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 468-6614
- Mfr. Part No.:
- 1200070083
- Manufacturer:
- Brad from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.61
(exc. VAT)
€33.96
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.61 |
| 5 - 24 | €26.51 |
| 25 + | €25.42 |
*price indicative
- RS Stock No.:
- 468-6614
- Mfr. Part No.:
- 1200070083
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Micro-Change | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Micro-Change | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
Jumper Assembly
A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.
BRAD - M12
Related links
- Brad from Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
