Brad from Molex Female 4 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€19.76

(exc. VAT)

€24.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.76

*price indicative

RS Stock No.:
224-3339
Distrelec Article No.:
303-65-195
Mfr. Part No.:
1200868211
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120086

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyurethane

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M8

Connector Gender B

Male

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

EU RoHS China RoHS Compliant with Exemption 6(c)

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120086, nano-change(M8) single-ended cordset. It has a 4 poles and female (90°) to pigtail. Diameter is 0.25mm² of PUR LSOH cable.

EU RoHS, REACH SVHC, & Low-Halogen

IP Rating IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy