Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€16.74

(exc. VAT)

€20.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.74

*price indicative

RS Stock No.:
224-3362
Mfr. Part No.:
1200868494
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120086

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

M8

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Male

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP67

Standards/Approvals

EU RoHS China RoHS Compliant with Exemption 6(c), REACH SVHC Contained Per - D(2020)9139-DC (19 Jan 2021)

COO (Country of Origin):
PL
The Molex 1200868 nano-change(M8) single-ended cordset. It has a 4 poles with male (90°) to pigtail. Diameter is 0.25mm² of PUR LSOH cable.

5.0m (16.40') Length

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy