Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 224-3375
- Mfr. Part No.:
- 1200878196
- Manufacturer:
- Brad from Molex
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 224-3375
- Mfr. Part No.:
- 1200878196
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120087 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | UL E152210, with Exemption 6(c) | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120087 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals UL E152210, with Exemption 6(c) | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 120087 nano-change(M8) double-ended cordset. It has a 4 poles, with female (90°) to male (straight)for PVC cable.
1.0m (3.28') Length
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male 4 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 3 m
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 1 m
