Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 224-3380
- Distrelec Article No.:
- 303-81-641
- Mfr. Part No.:
- 1200878349
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€18.56
(exc. VAT)
€22.83
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.56 |
*price indicative
- RS Stock No.:
- 224-3380
- Distrelec Article No.:
- 303-81-641
- Mfr. Part No.:
- 1200878349
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120087 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Voltage | 30V | |
| Standards/Approvals | China RoHS Compliant with Exemption 6(c), EU ELV Compliant with Exemption 3 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120087 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Voltage 30V | ||
Standards/Approvals China RoHS Compliant with Exemption 6(c), EU ELV Compliant with Exemption 3 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 120087 nano-change(M8) double-ended cordset. It has a 4 poles with female (straight) to male (straight) for PVC cable.
1.0m (3.28') Length
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male 4 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 3 m
