SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 225-2935
- Mfr. Part No.:
- DOL-0803-W02MRN
- Manufacturer:
- SICK
Subtotal (1 unit)*
€23.33
(exc. VAT)
€28.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.33 |
*price indicative
- RS Stock No.:
- 225-2935
- Mfr. Part No.:
- DOL-0803-W02MRN
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP69K | |
| Standards/Approvals | Ecolab | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP69K | ||
Standards/Approvals Ecolab | ||
- COO (Country of Origin):
- DE
Connectivity for hygienic and washdown zones
Feature & Benefits
Consistent use of FDA approved materials
Hygienic design based on EHEDG recommendations.
Designed with very smooth surfaces and no gaps to prevent dirt getting trapped.
Very high temperature resistance: –40 °C ... +105 °C
Suitable for drag chains
Resistant to lactic acid, microbes and hydrolysis
Related links
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 2 m
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 2 m