SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 25 m
- RS Stock No.:
- 225-2983
- Mfr. Part No.:
- DOL-1205-G25MNI
- Manufacturer:
- SICK
Subtotal (1 unit)*
€54.33
(exc. VAT)
€66.83
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.33 |
*price indicative
- RS Stock No.:
- 225-2983
- Mfr. Part No.:
- DOL-1205-G25MNI
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL-1205-G25MNI | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 25m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL-1205-G25MNI | ||
Product Type Sensor Actuator Cable | ||
Cable Length 25m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP69K | ||
- COO (Country of Origin):
- DE
Connectivity for hygienic and washdown zones
Feature & Benefits
Absolute impermeability provided by dual-action (axial and radial) profile seal.
The special profile seal on these connecting cables provides even better impermeability than a classic O-ring seal.
Good shock and vibration resistance up to 50 g with the dual action interlock.
Integrated fixed stop prevents the plug connector from being screwed too tight
Related links
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 25 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 25 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 25 m
- SICK Female 12 way M12 25 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 5 m