SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 25 m
- RS Stock No.:
- 225-3028
- Mfr. Part No.:
- YF2A14-250UB3XLEAX / 2095615
- Manufacturer:
- SICK
Subtotal (1 unit)*
€59.44
(exc. VAT)
€73.11
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.44 |
*price indicative
- RS Stock No.:
- 225-3028
- Mfr. Part No.:
- YF2A14-250UB3XLEAX / 2095615
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YF2A | |
| Jacket Colour | Black | |
| Cable Length | 25m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YF2A | ||
Jacket Colour Black | ||
Cable Length 25m | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals CE, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Sick YF2A Series Sensor Actuator Cable, 25m Cable Length, Black Jacket - YF2A14-250UB3XLEAX / 2095615
This sensor actuator cable connects M12-equipped sensors to equipment via a free-ended lead for field termination. It is intended for industrial automation environments where a durable, flexible link is required between sensor or actuator devices and control systems, offering a 25 m length and compatibility with 4-wire signal applications up to 250 V.
Features & Benefits
• M12 female to free end simplifies custom termination in situ
• Polyurethane jacket offers resistance to oils and lubricants
• Rated for continuous operation across -25°C to +80°C
• IP65 IP66K IP67 protection for wet and washdown areas
• 4A current capacity supports typical sensor loads
• 0.34mm² conductors maintain signal integrity over distance
• Polyurethane jacket offers resistance to oils and lubricants
• Rated for continuous operation across -25°C to +80°C
• IP65 IP66K IP67 protection for wet and washdown areas
• 4A current capacity supports typical sensor loads
• 0.34mm² conductors maintain signal integrity over distance
Applications
• Suitable for connection of proximity sensors on conveyor systems
• Ideal for actuators in robotic end-of-arm tooling installations
• used with distributed I/O modules in production cells
• Can be used for sensor networks in wet-processing lines
• Suitable for drag-chain installation in machine tools
• Ideal for actuators in robotic end-of-arm tooling installations
• used with distributed I/O modules in production cells
• Can be used for sensor networks in wet-processing lines
• Suitable for drag-chain installation in machine tools
How is the cable constructed to withstand mechanical movement?
The 4-wire PUR cable is halogen-free, flexible and rated for 10,000,000 bending cycles with specified bending radii for flexible use and drag-chain operation.
What electrical limits should I observe when wiring to control equipment?
The conductors are 0.34mm² with a reference voltage limit of ≤250V DC and a rated impulse voltage of 2.5 kV, with a maximum continuous current of 4A.
How does the connector resist chemical exposure and mechanical fastening?
The moulded M12 female housing uses TPU, a zinc die-cast nickel-plated locking nut and FKM seals, tightened to 0.6 Nm torque for secure, sealed connections.
Can this cable be used in enclosed high-temperature head conditions?
The connector head is specified for operation up to +85°C while the cable itself is rated to +80°C in flexible and drag-chain conditions.
Related links
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 25 m
- SICK Female 4 way M12 25 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 25 m