SICK Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 225-3029
- Mfr. Part No.:
- YF2A15-100VB5XLEAX / 2096241
- Manufacturer:
- SICK
Subtotal (1 unit)*
€22.22
(exc. VAT)
€27.33
(inc. VAT)
In Stock
- Plus 343 unit(s) shipping from 23 November 2026
- Plus 84 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.22 |
*price indicative
- RS Stock No.:
- 225-3029
- Mfr. Part No.:
- YF2A15-100VB5XLEAX / 2096241
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A15-100VB5XLEAX | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A15-100VB5XLEAX | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- DE
Sick YF2A15-100VB5XLEAX Series Sensor Actuator Cable, 10m Cable Length, 5 Contacts - YF2A15-100VB5XLEAX / 2096241
This sensor actuator cable provides a robust connection solution for industrial automation, linking M12 devices to controllers or field wiring via a female M12 plug to unterminated free ends. It is intended for use where reliable signal transmission and environmental protection are required across sensors and actuators in factory and process settings.
Features & Benefits
• Five conductors with practical 0.34mm² cross-section for control signals
• Rated for ≤125V allowing common sensor and actuator voltages
• IP65/IP66K/IP67 protection for wet and washdown environments
• PVC jacket in grey resistant to chemicals and flame-rated to VW1/FT1
• 10m length offering extended reach without additional joints
• Current capacity 4A to support typical device loads
• Rated for ≤125V allowing common sensor and actuator voltages
• IP65/IP66K/IP67 protection for wet and washdown environments
• PVC jacket in grey resistant to chemicals and flame-rated to VW1/FT1
• 10m length offering extended reach without additional joints
• Current capacity 4A to support typical device loads
Applications
• Suitable for connecting proximity sensors to PLC inputs in production lines
• Ideal for wiring actuators in automated assembly machinery
• used with distributed I/O modules requiring M12 female connections
• Can be used for sensor networks in washdown food-industry zones
• Suitable for retrofit cabling where free-end termination is needed
• Ideal for wiring actuators in automated assembly machinery
• used with distributed I/O modules requiring M12 female connections
• Can be used for sensor networks in washdown food-industry zones
• Suitable for retrofit cabling where free-end termination is needed
What connector types are provided on each end?
One end features a straight female M12, 5-pin, A-coded plug and the opposite end is supplied as flying leads for field termination.
How does the cable handle mechanical flexing?
For dynamic applications the minimum bending radius is greater than 10x the cable diameter, while stationary installations require greater than 5x diameter.
What temperature ranges are acceptable during operation?
The cable core is rated for flexible use from −5 °C to +80 °C, and for stationary routing from −30 °C to +80 °C, with the connector head rated to −25 °C to +85 °C.
Is shielding provided and how are terminations secured?
The assembly is unshielded and the connector employs a screw-type locking nut with a 0.6 Nm tightening torque and SW13 spanner flats.
What approvals and electrical characteristics are relevant for integration?
It carries CE and UL recognition with a rated impulse voltage of 1.5 kV, insulation resistance around 100 MΩ, and specific insulation resistance near 30 mΩ.
Related links
- SICK Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 10 m
- SICK Female 5 way M12 10 m
- SICK Female 5 way M12 30 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
