SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 225-3047
- Mfr. Part No.:
- YF8U14-100VA3XLEAX / 2095890
- Manufacturer:
- SICK
Subtotal (1 unit)*
€18.77
(exc. VAT)
€23.09
(inc. VAT)
In Stock
- Plus 214 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.77 |
*price indicative
- RS Stock No.:
- 225-3047
- Mfr. Part No.:
- YF8U14-100VA3XLEAX / 2095890
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YF8U14 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YF8U14 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
SICK YF8U14 Series Sensor Actuator Cable, 4 Cores, 10m Length - YF8U14-100VA3XLEAX / 2095890
This sensor actuator cable is a 10m unshielded actuator cable designed for reliable connectivity in automation applications. Featuring a 4-core configuration with a cross-sectional area of 0.25mm², it is capable of sustaining a current rating of 4A and a voltage rating of 50V AC or 60V DC. Constructed from PVC, this flexible sensor cable ensures durability and is equipped with a female M8 connector.
Features & Benefits
• Unshielded design reduces weight for easier installation
• IP67 rating protects against dust and water ingress
• Flame retardant properties enhance safety in industrial environments
• 4-pin M8 connector facilitates easy integration with sensors
• Flexible cable maintains performance under various conditions
• Minimum bend radius allows for versatile installation options
• IP67 rating protects against dust and water ingress
• Flame retardant properties enhance safety in industrial environments
• 4-pin M8 connector facilitates easy integration with sensors
• Flexible cable maintains performance under various conditions
• Minimum bend radius allows for versatile installation options
Applications
• Used with automation equipment in stringent environments
• Utilised for connecting sensors in robotics and manufacturing
• Integrates with electrical components requiring a secure connection
• Facilitates communication in control systems with flexible demands
• Utilised for connecting sensors in robotics and manufacturing
• Integrates with electrical components requiring a secure connection
• Facilitates communication in control systems with flexible demands
What is the maximum operating temperature for this cable?
The cable operates effectively within a maximum temperature of +80°C, suitable for various industrial applications.
Is this cable compatible with sensors that require a narrow diameter?
Yes, with an outer diameter of 4.8mm, it easily accommodates space-restricted installations.
What materials are used in the cable's construction?
The cable features PVC for insulation, providing durability, along with a TPU connector and zinc die-cast locking nut for secure connections.
How does the insulation resistance affect the cable's performance?
With insulation resistance rated at 100MΩ, it ensures minimal energy loss and reliable performance over time in challenging environments.
Related links
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 10 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way M8 Straight Connector Cable, 10 m
- SICK Female 4 way M8 10 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
