Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 40 m
- RS Stock No.:
- 227-4664
- Mfr. Part No.:
- RSM RKM 50-40M
- Manufacturer:
- Turck
Subtotal (1 unit)*
€559.56
(exc. VAT)
€688.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.56 |
*price indicative
- RS Stock No.:
- 227-4664
- Mfr. Part No.:
- RSM RKM 50-40M
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RSM RKM | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 40m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RSM RKM | ||
Product Type Sensor Actuator Cable | ||
Cable Length 40m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MX
The Turck Double-ended Cordset Straight Male Connector to Straight Female Connector has 5 x 18 AWG conductors. Its jacket is made up of PVC material and has yellow colour. It has two connector, Connector A is Straight Male 7/8″ minifast and connector B is
Number of conductors is 5
Brass material coupling/housing of conductor A
Brass material coupling/housing of conductor B
The length is 40m
Related links
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 40 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 30 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 25 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 60 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 50 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
