RS PRO Female 6 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 230-5660
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.27
(exc. VAT)
€29.85
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.27 |
| 5 - 14 | €23.03 |
| 15 + | €22.55 |
*price indicative
- RS Stock No.:
- 230-5660
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 6 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 6 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- IN
RS PRO M8 6 Pin Female Single Ended Cable Assembly
This female 6-Pin single ended cable assembly from RS PRO provide an excellent solution when you require safe, secure, and reliable transfer of data. Used along with your automation and sensor equipment it comes complete with an M8 6-Pin connector plus provides you with two metres of 6-Wire PUR cable. With a high degree of environmental protection this cable assemble is ideal for industrial use and fitted with a secure coupling nut is un-terminated and partially stripped at one end.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female 6 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 6 way M8 to Unterminated Free End Sensor Actuator Cable, 500 mm
- RS PRO Female 6 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 6 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
