Amphenol Industrial 5 way Sensor Actuator Cable, 5 m
- RS Stock No.:
- 230-6155
- Distrelec Article No.:
- 302-35-311
- Mfr. Part No.:
- LAD-05BFFM-QR8D05
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €17.10
View bulk pricing optionsSubtotal (1 unit)*
€31.18
(exc. VAT)
€38.35
(inc. VAT)
Temporarily out of stock
- 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €31.18 | - |
| 10 - 24 | €29.47 | €17.10 |
| 25 - 49 | €28.38 | €70.00 |
| 50 + | €27.75 | €171.50 |
*price indicative
- RS Stock No.:
- 230-6155
- Distrelec Article No.:
- 302-35-311
- Mfr. Part No.:
- LAD-05BFFM-QR8D05
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | X-LOK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series X-LOK | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol X-Lok series Industrial Connector is provided with three color - Green, Orange and Orange LEDs can be used in wide applications such as industrial automation, mobile vehicles and automotive industry,etc. These female connector pins are made up of copper alloy and are gold plated.
Connector Mini (A) - Size LED
Connector gender female connector
Mating style X-Lok
Current rating 5A
No. of contacts 5 Pins
Related links
- Amphenol Industrial 5 way Sensor Actuator Cable, 5 m
- Amphenol Industrial 5 way Sensor Actuator Cable, 10 m
- Amphenol Industrial 5 way Sensor Actuator Cable, 1 m
- Amphenol Industrial 5 way Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 5 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- Amphenol Industrial Female 5 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 5 way M12 5 m
- Amphenol Industrial Male 5 way Right Angle to Pigtail Connector Cable, 5 m
