Turck Male 4 way 7/8 In Circular, Straight to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€100.84

(exc. VAT)

€124.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€100.84

*price indicative

RS Stock No.:
230-9731
Mfr. Part No.:
RSM 40 -5M
Manufacturer:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

RSM 40

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Jacket Colour

Yellow

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

7/8 In Circular, Straight

Connector Type B

Unterminated

Voltage

600V

Standards/Approvals

RoHS, UL

IP Rating

IP67

COO (Country of Origin):
MX
The Turck power cable has male straight 7/8 inch connector and open end on another side. It is UV-resistant and flame-retardant according to CSA FT4. It has 600 V and 9 A electrical rating and ambient temperature range (stationary) from -40 °C to +105 °C.

5 meter cable length

Power cable: 4 x 0.83 mm2, 4 x 18 AWG

Jacket material: PVC

Jacket colour: yellow

Jacket diameter: 6.7 mm

UL, CSA approved and RoHS-compliant

Protection class: NEMA 1, 3, 4, 6P and IEC IP67

Related links