Turck Male 5 way 7/8 In Circular, Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 230-9733
- Mfr. Part No.:
- RSM 50-10M
- Manufacturer:
- Turck
Subtotal (1 unit)*
€164.21
(exc. VAT)
€201.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.21 |
*price indicative
- RS Stock No.:
- 230-9733
- Mfr. Part No.:
- RSM 50-10M
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RSM 50 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Type A | 7/8 In Circular, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 600V | |
| Standards/Approvals | UL, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RSM 50 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Type A 7/8 In Circular, Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 600V | ||
Standards/Approvals UL, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Turck single ended cord set has straight male 7/8 inch connector and open end on another side. It has 300 V and 9 A electrical rating. This cable has 5 conductors and has temperature range from -40 °C to +105 °C. It has PVC jacket. It is UV-resistant and flame-retardant according to CSA FT4.
10 meter cable length
Power cable: 5 x 0.83 mm2, 5 x 18 AWG
Jacket material: PVC
Jacket colour: yellow
Jacket diameter: 7.6 mm
UL, CSA approval
RoHS-compliant
Protection class: NEMA 1, 3, 4, 6P and IEC IP67
Related links
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Turck Male 4 way 7/8 In Circular to Unterminated Sensor Actuator Cable, 10 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 20 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 50 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 30 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 25 m
