Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 50 m
- RS Stock No.:
- 230-9737
- Mfr. Part No.:
- RSM RKM 40-50M
- Manufacturer:
- Turck
Subtotal (1 unit)*
€572.52
(exc. VAT)
€704.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €572.52 |
*price indicative
- RS Stock No.:
- 230-9737
- Mfr. Part No.:
- RSM RKM 40-50M
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RSM RKM 40 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 50m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 600V | |
| Standards/Approvals | RoHS, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RSM RKM 40 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 50m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 600V | ||
Standards/Approvals RoHS, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Turck male straight 7/8 inch to straight female 7/8 inch connectors power cable is UV-resistant and flame-retardant according to CSA FT4. It has brass material coupling/housing for both connectors. This cable has 600 V and 9 A ratings +20 °C.
50 meter cable length
Power cable: 4 x 0.83 mm2, 4 x 18 AWG
Protection class: NEMA 1, 3, 4, 6P and IEC IP67
Jacket colour: yellow
Jacket diameter: 6.7 mm
UL, CSA approved and RoHS-compliant
Protection class: NEMA 1, 3, 4, 6P and IEC IP67
Related links
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 50 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 40 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 60 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 30 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 25 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 20 m
