Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
- RS Stock No.:
- 230-9751
- Mfr. Part No.:
- RSSD-RSSD-4416-10M
- Manufacturer:
- Turck
Subtotal (1 unit)*
€104.60
(exc. VAT)
€128.66
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €104.60 |
*price indicative
- RS Stock No.:
- 230-9751
- Mfr. Part No.:
- RSSD-RSSD-4416-10M
- Manufacturer:
- Turck
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RSSD-RSSD-4416 | |
| Number of Cores | 4 | |
| Sheath Material | Polyurethane PUR | |
| Length | 10m | |
| Sheath Colour | Green | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Housing Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 2 | M12 | |
| Connector 2 Number of Contacts | 4 | |
| Connector 2 Orientation | Straight | |
| Coding | D | |
| Shielded/Unshielded | Shielded | |
| Voltage Rating | 42 V | |
| Current Rating | 3 A | |
| IP Rating | IP67 | |
| Standards Met | RoHS, UL | |
| Cable Shape | Round | |
| Oil Resistant | Yes | |
| Minimum Bend Radius | 32.5(Stationary) mm, 52(Flexible) mm | |
| Maximum Operating Temperature | +70°C | |
| Insulation Material | PVC | |
| Connector 1 Housing Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| American Wire Gauge | 22 AWG | |
| Outer Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RSSD-RSSD-4416 | ||
Number of Cores 4 | ||
Sheath Material Polyurethane PUR | ||
Length 10m | ||
Sheath Colour Green | ||
Connector 1 M12 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Housing Gender Male | ||
Connector 2 Gender Male | ||
Connector 2 M12 | ||
Connector 2 Number of Contacts 4 | ||
Connector 2 Orientation Straight | ||
Coding D | ||
Shielded/Unshielded Shielded | ||
Voltage Rating 42 V | ||
Current Rating 3 A | ||
IP Rating IP67 | ||
Standards Met RoHS, UL | ||
Cable Shape Round | ||
Oil Resistant Yes | ||
Minimum Bend Radius 32.5(Stationary) mm, 52(Flexible) mm | ||
Maximum Operating Temperature +70°C | ||
Insulation Material PVC | ||
Connector 1 Housing Gender Male | ||
Minimum Operating Temperature -50°C | ||
American Wire Gauge 22 AWG | ||
Outer Diameter 6.5mm | ||
- COO (Country of Origin):
- CZ
CAT 5E category cable
Jacket material: PUR
Jacket colour: green
Jacket diameter: 6.5 mm
Suitable for drag chain use
cULus approved
RoHS and PNO compliant
Related links
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 90m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 15m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 80m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 85m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 100m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 30m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 50m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 60m
