TE Connectivity Male 4 way M12, Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 238-4475
- Mfr. Part No.:
- T4151199L14-001
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €7.45
View bulk pricing optionsSubtotal (1 unit)*
€37.33
(exc. VAT)
€45.92
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €37.33 | - |
| 5 - 9 | €35.84 | €7.45 |
| 10 - 34 | €34.64 | €26.90 |
| 35 + | €33.94 | €118.65 |
*price indicative
- RS Stock No.:
- 238-4475
- Mfr. Part No.:
- T4151199L14-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M12 L-Code | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 63V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M12 L-Code | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 63V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding L | ||
- COO (Country of Origin):
- CN
The TE Connectivity M12 Power L-code cable assembly are an extension of the current M12 IEC standard and have been selected by PROFIBUS and PROFINET International as the standard for 24-volt power supply systems used in PROFINET devices. The M12 power cable assembly are available in both male and female connectors and suitable for every purpose with its conductor size from 1.5 mm² up to 2.5 mm² allowing for a more compact build of a high-power solutions for automation devices. The L-coding version is designed for DC power supplies with 63 V DC / 16 A, where a high current and low voltage is required making ideal for fieldbus Ethernet I/O boxes, Ethernet systems, network Devices, motors and drives and valve applications.
Unit remains protected and fully operational in most industrial applications
Secured signal connections and data transmission
Protection against mismatching with coded pin connector patterns
PNO approved for immediate implementation into PROFINET standard and embracing miniaturization of distribution boxes
One stop shop solution with broad product portfolio with cable jacket colours and material options
Related links
- TE Connectivity Male 4 way M12 500 mm
- TE Connectivity Male 4 way M8 500 mm
- TE Connectivity Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- TE Connectivity Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male 5 way M12 500 mm
- TE Connectivity Male 5 way M12 500 mm
- TE Connectivity Male/Female 4 way Right Angle to 4 way M8 Sensor Actuator Cable, 500 mm
