TE Connectivity Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 238-4507
- Mfr. Part No.:
- T41511C9L25-005
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 12 units)*
€843.76
(exc. VAT)
€1,037.82
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 12 + | €70.313 | €843.76 |
*price indicative
- RS Stock No.:
- 238-4507
- Mfr. Part No.:
- T41511C9L25-005
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 L-Code | |
| Cable Length | 5m | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 63V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series M12 L-Code | ||
Cable Length 5m | ||
Jacket Material Polypropylene | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 63V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding L | ||
- COO (Country of Origin):
- CN
The TE Connectivity M12 Power L-code cable assembly are an extension of the current M12 IEC standard and have been selected by PROFIBUS and PROFINET International as the standard for 24-volt power supply systems used in PROFINET devices. The M12 power cable assembly are available in both male and female connectors and suitable for every purpose with its conductor size from 1.5 mm² up to 2.5 mm² allowing for a more compact build of a high-power solutions for automation devices. The L-coding version is designed for DC power supplies with 63 V DC / 16 A, where a high current and low voltage is required making ideal for fieldbus Ethernet I/O boxes, Ethernet systems, network Devices, motors and drives and valve applications.
Unit remains protected and fully operational in most industrial applications
Secured signal connections and data transmission
Protection against mismatching with coded pin connector patterns
PNO approved for immediate implementation into PROFINET standard and embracing miniaturization of distribution boxes
One stop shop solution with broad product portfolio with cable jacket colours and material options
Related links
- TE Connectivity Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- TE Connectivity Male 4 way M8 5 m
- TE Connectivity Male 4 way M8 5 m
- TE Connectivity Male 5 way M12 1.5 m
- TE Connectivity Female 4 way M8 5 m
- TE Connectivity Male 5 way M12 5 m
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- TE Connectivity Male 5 way M12 5 m
