Phoenix Contact Male 4 way Push Pull to Female 4 way Push Pull Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 240-7263
- Mfr. Part No.:
- 1224166
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€30.82
(exc. VAT)
€37.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.82 |
*price indicative
- RS Stock No.:
- 240-7263
- Mfr. Part No.:
- 1224166
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Type A | Push Pull | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Push Pull | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Type A Push Pull | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Push Pull | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix contact Sensor/actuator cable offers 4-position. It is a straight M12 Push-pull plug on Angled M12 Push-pull socket. The cable length is 1.5 m. The black-grey external sheath is Polyurethane/PUR and halogen-free.
Easy and safe, 100% electrically tested plug-in components
Saves time with help of the push-pull fast locking
Related links
- Phoenix Contact Male 5 way Push Pull to Female 5 way Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Socket Angled M12 Push Pull Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male Push Pull to Female M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Female 4 way M8 Sensor Actuator Cable, 1.5 m
