BALLUFF Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€37.75

(exc. VAT)

€46.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€37.75

*price indicative

RS Stock No.:
242-0091
Mfr. Part No.:
BCC0EC3
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Sensor Actuator Cable

Series

BCC0E

Jacket Material

Polyurethane

Cable Length

10m

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12

Voltage

250V

Standards/Approvals

CE, cULus, EAC, RoHS, WEEE

IP Rating

IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
DE
The Balluff robust double-ended cordset is used for signals, data and power transmission continuously and securely. It is a PUR black, 10 m, drag chain compatible cable having M12x1-female, straight, 5-pin A-coded connection and M12x1-male, angled, 4-pin,

-50 °C to 90 °C cable temperature at fixed routing

-25 °C to 90 °C cable temperature at flexible routing

250 VDC / 250 VAC Operating voltage Ub

IP67, IP68, IP69K/IP67, IP68, IP69K protection rating for both connections

CE, cULus, EAC, WEEE Approval/Confor

Related links