Amphenol Communications Solutions Male 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 244-1747
- Mfr. Part No.:
- MRDAP04CAPA00
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€20.60
(exc. VAT)
€25.34
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.60 | - |
| 10 - 24 | €19.68 | 4% |
| 25 - 49 | €18.92 | 8% |
| 50 - 99 | €18.28 | 11% |
| 100 + | €17.33 | 15% |
*price indicative
- RS Stock No.:
- 244-1747
- Mfr. Part No.:
- MRDAP04CAPA00
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | MRD | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series MRD | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Amphenol ICC MRD series 4 position Cable assembly with current rating up to 5A. It has male connector with pin contact in one end of cable which have plastic housing. These connector feature housing options including all-plastic constructions and metal-locking bodies for increased durability.
IP67 degree of protection
Operating temperature is -40°C to +80°C
Length of cable is 1 Meter
Related links
- Amphenol Communications Solutions Male 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male 4 way Straight to Male M16 Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male 4 way Straight to Male M12 Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male Straight to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male M12 1 m
- Amphenol Communications Solutions Male 3 way Straight to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male 2 way Straight to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 3 m
