Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€43.63

(exc. VAT)

€53.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.63

*price indicative

RS Stock No.:
246-1861
Mfr. Part No.:
6XV1801-2CH30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor Actuator Cable

Series

6XV

Cable Length

3m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Straight M12

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

Straight M12

Number of Contacts B

5

Voltage

300V

Standards/Approvals

ETL/UL

COO (Country of Origin):
CZ
The Siemens 5-core control connecting cable having 3 meter length. Used for IO-Link port class B.

Control connecting cable

IO-Link port class B

3 meter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy