RS PRO Male 4 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 250-0740
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.47
(exc. VAT)
€12.88
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.47 |
*price indicative
- RS Stock No.:
- 250-0740
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | IEC | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals IEC | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- IN
RS PRO 4 Core Male M12 Connector Assembly (Unterminated)
The RS PRO M12 single-ended multicore cable assembly is designed for front panel mounting and features 4 x 500mm partially stripped wires for quick and easy custom installation, and a tough and durable design for the safe and reliable transmission of data in harsh industrial settings.;Featuring a Brass Nickel-Plated housing with a secure Neoprene O-ring for peace of mind from moisture and liquid penetration, Gold plated contacts for excellent data transmission and each wire is wrapped in Polyvinyl Chloride (PVC) for easy and safe termination. The RS PRO multicore cable assembly is built for the industrial environment.
Features and benefits
Typical Applications
Ideal for industrial use in automation and sensor equipment in a wide range of applications including:
Approvals and Standards: IEC 61076-2-101
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Male 4 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- RS PRO Male 5 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- RS PRO Male 8 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- TE Connectivity Male 4 way M12 500 mm
- Hirschmann Male 4 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- TE Connectivity Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
