Mueller Electric Male 5 way M12, Straight to Female 5 way Right Angle Female Connector Sensor Actuator Cable, 10 m
- RS Stock No.:
- 251-7248
- Distrelec Article No.:
- 303-74-532
- Mfr. Part No.:
- C5AD06M010
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€43.10
(exc. VAT)
€53.01
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €43.10 | - |
| 10 - 24 | €42.02 | 2% |
| 25 - 49 | €40.94 | 5% |
| 50 - 99 | €38.79 | 10% |
| 100 + | €37.71 | 12% |
*price indicative
- RS Stock No.:
- 251-7248
- Distrelec Article No.:
- 303-74-532
- Mfr. Part No.:
- C5AD06M010
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Sensor Actuator Cable | |
| Series | C5AD06 | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Right Angle Female Connector | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| Standards/Approvals | IEC, RoHS | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Sensor Actuator Cable | ||
Series C5AD06 | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Right Angle Female Connector | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
Standards/Approvals IEC, RoHS | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- US
The Muellers offers C5AD06 series of a M12 Cordset, 5 Position, 22 AWG shielded instrumentation cable with a straight male connector on one end and a
right angle female at the other.
Standard lengths are 2, 5, and 10 meters
Meets standard: IEC 61076-2-101
Related links
- Mueller Electric Male 5 way M12 10 m
- Mueller Electric Male 5 way M12 5 m
- Mueller Electric Male 5 way M12 5 m
- Mueller Electric Male 4 way M12 10 m
- Mueller Electric Male 4 way M12 10 m
- Mueller Electric Male 4 way M12 5 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 10 m
- Mueller Electric Male 4 way M12 5 m
