Brad from Molex Female 2 way DIN 43650 Form A, Right Angle to Male Unterminated Syringe Sensor Actuator Cable, 1 m
- RS Stock No.:
- 253-3854
- Distrelec Article No.:
- 303-80-942
- Mfr. Part No.:
- 1210500554
- Manufacturer:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save €2.60
View bulk pricing optionsSubtotal (1 unit)*
€12.88
(exc. VAT)
€15.84
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.88 | - |
| 5 - 9 | €12.36 | €2.60 |
| 10 - 19 | €11.81 | €10.70 |
| 20 + | €10.84 | €40.80 |
*price indicative
- RS Stock No.:
- 253-3854
- Distrelec Article No.:
- 303-80-942
- Mfr. Part No.:
- 1210500554
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 121050 | |
| Product Type | Syringe Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 2 | |
| Connector Type A | DIN 43650 Form A, Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Voltage | 24V | |
| IP Rating | IP65 | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 121050 | ||
Product Type Syringe Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 2 | ||
Connector Type A DIN 43650 Form A, Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Voltage 24V | ||
IP Rating IP65 | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- PL
The Molex product mPm DIN Valve Connectors is the category of Industrial Cordsets which has Brass material contact. The color of cable jacket is black and cable diameter is 5.72mm and length of cable is 1.0m. It has threaded coupling style with male pigtail gender and and an yellow LED indicator.
Operating temperature range is minus 40 degree to pluse 90 degree celcius
Net weight is 90.014 per gram
It has 90 degree to pigtail orientation
Maximum current is 5.0A
Maximum voltage is 24V
Related links
- Brad from Molex Female 2 way DIN 43650 Form A 1 m
- Molex Male 2 way DIN 43650 Form A 1 m
- Lumberg Automation Female 35 way DIN 43650 Form A 1 m
- Lumberg Automation Male 4 way DIN 43650 Form A 1 m
- Molex Male 2 way DIN 43650 Form A 3 m
- RS PRO Male 3 way Straight to Male 3 way DIN 43650 Form A Sensor Actuator Cable, 1 m
- Molex Male 2 way DIN 43650 Form A Right Angle 1 m
- Phoenix Contact 3 way DIN 43650 Form C to Unterminated Sensor Actuator Cable
