Phoenix Contact Female 4 way M8, Right Angle to 4 way Free Cable End Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 254-4600
- Mfr. Part No.:
- 1401064
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.06
(exc. VAT)
€27.13
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.06 |
*price indicative
- RS Stock No.:
- 254-4600
- Mfr. Part No.:
- 1401064
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC-4P | |
| Cable Length | 10m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| Voltage | 24V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC-4P | ||
Cable Length 10m | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M8, Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
Voltage 24V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable of length 10 m. One cable end is free.
4-position
PVC, black RAL 9005
Free cable end
On Socket angled M8
Cable Length 10 m
Related links
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M8 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M8 10 m
- Phoenix Contact Male 4 way M8 2 m
- RS PRO Female 4 way M8 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M8 2 m
- Phoenix Contact Female 8 way M8 to Unterminated 8 way Free Cable End Actuator/Sensor Cable, 5 m
