Phoenix Contact Male 3 way M12, Straight to Valve Connector BI (11 mm) Sensor Actuator Cable, 1 m
- RS Stock No.:
- 255-9780
- Mfr. Part No.:
- 1438613
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€31.30
(exc. VAT)
€38.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.30 |
*price indicative
- RS Stock No.:
- 255-9780
- Mfr. Part No.:
- 1438613
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Thermoplastic Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Valve Connector BI (11 mm) | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Colour Black, Grey | ||
Jacket Material Thermoplastic Polyurethane | ||
Number of Contacts A 3 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Valve Connector BI (11 mm) | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, RoHS, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 1 m long cable of 3 position. One end of cable is connected to plug straight M12 SPEEDCON and other end is connected to valve connector BI 11 mm with 1 LED indicator.
Cable length is 1 m
Connector 1 plug straight M12 speedcon
Connector 2 valve connector bi (11 mm)
With 1 led indicator
Related links
- Phoenix Contact Male 3 way DIN 43650 Form B to Unterminated 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 1.5
- Phoenix Contact 3 way DIN 43650 Form B to 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way DIN 43650 Form B to 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way Angled Plug M12 SPEEDCON to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 5 m
