Phoenix Contact Female 4 way Straight to 4 way M12 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 255-9800
- Mfr. Part No.:
- 1440960
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.69
(exc. VAT)
€25.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.69 |
*price indicative
- RS Stock No.:
- 255-9800
- Mfr. Part No.:
- 1440960
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Blue, Orange, White, Yellow | |
| Jacket Material | Polyamide 66 | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Blue, Orange, White, Yellow | ||
Jacket Material Polyamide 66 | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 250V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator four position flush type socket connector with M12 threading and D coding standard.
IP67 protection class rating
RoHS compliant
UL recognized
EAC approved
Related links
- Phoenix Contact Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 500 mm
