Phoenix Contact Straight Male M8 to Bus Cable, 10m
- RS Stock No.:
- 255-9969
- Mfr. Part No.:
- 1575738
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-9969
- Mfr. Part No.:
- 1575738
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 2 | |
| Length | 10m | |
| Sheath Colour | Red | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M8 | |
| Connector 1 Gender | Male | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 2 | ||
Length 10m | ||
Sheath Colour Red | ||
Connector 1 Orientation Straight | ||
Connector 1 M8 | ||
Connector 1 Gender Male | ||
- COO (Country of Origin):
- PL
The Phoenix Contact five position bus system cable which has an B coded M8 plug straight connector on one side and free end on the other side. It is compatible with CAN open, Device net interface technology.
Halogen free
IP65, IP67 protection class
EAC approved
RoHS complaint
IP65, IP67 protection class
EAC approved
RoHS complaint
Related links
- Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 10m
- Phoenix Contact Straight Male 4 way M8 to Straight 4 way Free Ends Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Male M12 to Bus Cable, 10m
- Phoenix Contact Right Angle Female M12 to Bus Cable, 10m
- Phoenix Contact Straight Male M12 to Bus Cable, 20m
- Phoenix Contact Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m
- Phoenix Contact Straight Male 3 way DIN 43650 Form A to Unterminated Sensor Actuator Cable, 10m
- Phoenix Contact Straight Male M8 to Straight Female 3 way M8 Sensor Actuator Cable, 3m
