Phoenix Contact Male 3 way M12, Straight to Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 256-1758
- Mfr. Part No.:
- 1407296
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€21.26
(exc. VAT)
€26.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.26 |
*price indicative
- RS Stock No.:
- 256-1758
- Mfr. Part No.:
- 1407296
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | PEX | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material PEX | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 2 m long cable of 3 position. One end of cable is connected to plug straight M12 SPEEDCON and other end is free. It is PEX halogen free. 360 shielding in environments with electromagnetic interference. Te
Cable length is 2 m
Connection 1 is plug straight M12 speedcon
3 position
PE X halogen free
100 electrically tested plug in components
