Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 300mm

Stock information currently inaccessible
RS Stock No.:
256-1859
Mfr. Part No.:
1419126
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Number of Cores

2

Length

300mm

Sheath Colour

Blue

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Connector 1

M12

Connector 2 Orientation

Right Angle

Connector 2 Gender

Female

Connector 2

M12

COO (Country of Origin):
DE
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is PROFIBUS PA. The cable is shielded type and the cable gland material is made up of stainless steel. The applications of this cable is in process technology.

Easy and safe
Number of positions are 3
Cable length is 0.3 m
One end connection is plug and other end is socket

Related links