Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 20m

Stock information currently inaccessible
RS Stock No.:
256-1867
Mfr. Part No.:
1419133
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Number of Cores

2

Sheath Colour

Blue

Length

20m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Right Angle

Connector 2 Gender

Female

Connector 2

M12

COO (Country of Origin):
DE
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is PROFIBUS PA. The cable is shielded type and the cable gland material is made up of stainless steel. The applications of this cable is in process technology.

Easy and safe
Number of positions are 3
Cable length is 20 m
One end connection is plug and other end is socket

Related links