Phoenix Contact Female 6 way M12, Right Angle to Female Free End Bus Cable, 10 m
- RS Stock No.:
- 256-1882
- Mfr. Part No.:
- 1428636
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€73.68
(exc. VAT)
€90.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.68 |
*price indicative
- RS Stock No.:
- 256-1882
- Mfr. Part No.:
- 1428636
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 6 | |
| Connector Gender B | Female | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 6 | ||
Connector Gender B Female | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact six position bus system cable which has an A coded M12 socket angled connector on one side and free end on the other side. It is compatible with varan interface technology.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Female 6 way M12 15 m
- Phoenix Contact Female 6 way M12 2 m
- Phoenix Contact Female 6 way M12 15 m
- Phoenix Contact Female 6 way M12 10 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Female 5 way M12 to 6 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 6 way M12 5 m
