Phoenix Contact Male 6 way M12, Straight to Female 6 way M12, Straight Bus Cable, 10 m
- RS Stock No.:
- 256-1886
- Mfr. Part No.:
- 1428678
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€155.87
(exc. VAT)
€191.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.87 |
*price indicative
- RS Stock No.:
- 256-1886
- Mfr. Part No.:
- 1428678
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 6 | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 6 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 6 | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 6 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 6 position bus system cable. The bus system interface is VARAN. The cable is shielded type and the cable gland material is made up of nickel plated zinc. The transmission medium used is copper.
Easy and safe
Number of positions are 6
Cable length is 10 m
One end connection is socket and other end is plug
Related links
- Phoenix Contact Male 6 way M12 Straight Bus Cable, 15 m
- Phoenix Contact Male 6 way M12 Straight Bus Cable, 2 m
- Phoenix Contact Male 6 way M12 5 m
- Phoenix Contact Male 6 way M12 2 m
- Phoenix Contact Female 6 way M12 10 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
