Phoenix Contact Male 3 way M12, Straight to Female Free End Bus Cable, 5 m
- RS Stock No.:
- 256-1893
- Mfr. Part No.:
- 1431186
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€61.21
(exc. VAT)
€75.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.21 |
*price indicative
- RS Stock No.:
- 256-1893
- Mfr. Part No.:
- 1431186
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Connector Type B Free End | ||
Voltage 60V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact three position bus system cable which has an A coded M12 plug straight connector on one side and free end on the other side. It is compatible with fieldbus interface technology.
Flame resistant
IP65, IP67, IP68, IP69K protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free End Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Unterminated Free End Bus Cable, 1 m
- Phoenix Contact Male 2 way M12 to Unterminated 2 way Free End Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 5 m
