Allen Bradley Female 4 way M12, Straight to Female M12, Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 264-9390
- Mfr. Part No.:
- 889D-F4UEDM-1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€35.65
(exc. VAT)
€43.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.65 |
*price indicative
- RS Stock No.:
- 264-9390
- Mfr. Part No.:
- 889D-F4UEDM-1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Actuator/Sensor Cable | |
| Series | 889D | |
| Cable Length | 1m | |
| Jacket Colour | Yellow | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Actuator/Sensor Cable | ||
Series 889D | ||
Cable Length 1m | ||
Jacket Colour Yellow | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation DC micro cable is passive connectivity components create a complete plug-and-play solution that simplifies and consolidates wiring while providing secure connections for proximity sensors, limit switches, photoelectric sensors, and other field devices.
IP69K degree of protection
Gold contact surface material
Related links
- Allen Bradley Female 4 way M12 Straight Actuator/Sensor Cable, 5 m
- Allen Bradley Female 4 way M12 Straight Actuator/Sensor Cable, 10 m
- Allen Bradley Female 4 way M12 Straight Actuator/Sensor Cable, 300 mm
- Allen Bradley Female 8 way M12 Straight Actuator/Sensor Cable, 5 m
- Allen Bradley Female 8 way M12 Straight Actuator/Sensor Cable, 10 m
- Allen Bradley Female 4 way M12 10 m
- Allen Bradley Female 12 way M23 Straight Actuator/Sensor Cable, 10 m
- Allen Bradley Female 19 way M23 Straight Actuator/Sensor Cable, 5 m
