Allen Bradley Female 19 way M23, Right Angle to Female Right Angle Plug Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€161.10

(exc. VAT)

€198.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€161.10

*price indicative

RS Stock No.:
264-9400
Mfr. Part No.:
889M-R19RM-5
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

889M

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Cable Length

5m

Connector Type A

M23, Right Angle

Number of Contacts A

19

Connector Gender A

Female

Connector Gender B

Female

Connector Type B

Right Angle Plug

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation M23 cable is passive connectivity components create a complete plug-and-play solution that simplifies and consolidates wiring while providing secure connections for proximity sensors, limit switches, photoelectric sensors, and other field devices.

IP68/IP67 degree of protection

Plastic housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy