Siemens 2 way Circular Connector, 10 m
- RS Stock No.:
- 265-8867
- Mfr. Part No.:
- 6XV18303DN10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€65.45
(exc. VAT)
€80.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.45 |
*price indicative
- RS Stock No.:
- 265-8867
- Mfr. Part No.:
- 6XV18303DN10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circular Connector | |
| Jacket Material | Petrol Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 2 | |
| Voltage | 80V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circular Connector | ||
Jacket Material Petrol Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 2 | ||
Voltage 80V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Siemens PROFIBUS M12 plug-in cable (ET 200) is flexible cable with 2-cores. It is pre-assembled with two 5-pole M12 male/female connectors (B-coded). It is available in length of 10meter.
Shield resistance per length maximum 14 Ω/km
Silicon-free
EAC approval
Related links
- RS PRO 4 way Circular Connector, 10 m
- Siemens Female 1 way Circular Connector to Sensor Actuator Cable, 10 m
- Siemens Female 2 way Circular Connector to Sensor Actuator Cable, 3 m
- Siemens Female 2 way Circular Connector to Sensor Actuator Cable, 30 m
- Bulgin Male 2 way Circular Connector to Power Connector, 1 m
- Bulgin Male 2 way Circular Connector to Power Connector, 2 m
- Bulgin Female 2 way Circular Connector to Power Connector, 2 m
- Bulgin Female 2 way Circular Connector to Power Connector, 1 m
