Phoenix Contact Sensor Actuator Cable, 15m
- RS Stock No.:
- 267-1904
- Mfr. Part No.:
- 1502743
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€31.83
(exc. VAT)
€39.15
(inc. VAT)
Temporarily out of stock - back order for despatch 26-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €31.83 |
**price indicative
Related links
- Phoenix Contact Sensor Actuator Cable, 15m
- Phoenix Contact Straight Female M23 to Sensor Actuator Cable, 15m
- Phoenix Contact 4 way M12 to Sensor Actuator Cable, 15m
- Phoenix Contact Male 5 way M12 to Sensor Actuator Cable, 15m
- Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 15m
- Phoenix Contact Straight Male 4 way M12 to Straight Female 4 way...
- Phoenix Contact Straight Male M12 to Bus Cable, 15m
- Phoenix Contact Female 4 way M8 to Sensor Actuator Cable, 15m