Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

€69.01

(exc. VAT)

€84.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.01

*price indicative

RS Stock No.:
859-5938
Mfr. Part No.:
1509513
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

15m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, DIN EN 60811-2-1, EAC-RoHS, UL 758/1581 FT2, UL Listed

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 15 m

High-performance: connectors and cables with a large conductor cross section for power supply;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy