Murrelektronik Limited Female 3 way Straight to Connector Cable, 5 m
- RS Stock No.:
- 270-9496
- Mfr. Part No.:
- 7000-08041-2100500
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€9.88
(exc. VAT)
€12.15
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.88 |
*price indicative
- RS Stock No.:
- 270-9496
- Mfr. Part No.:
- 7000-08041-2100500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Connector Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Voltage | 60V | |
| Standards/Approvals | DIN EN 61076-2-104 | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Connector Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Voltage 60V | ||
Standards/Approvals DIN EN 61076-2-104 | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M8 straight female connector has 3 poles and is attached to a PVC cable. Its plastic housing provides good resistance against chemicals and oils.
Copper alloy contacts
3 x 0.25 mm² core diameter
IP65, IP66K, IP67 protection
Related links
- Murrelektronik Limited Female 3 way M8 to Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way Straight to Connector Cable, 5 m
- Murrelektronik Limited Female 3 way Straight to Female Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 3 way Straight to Connector Cable, 2 m
- Murrelektronik Limited Female 3 way Straight to Connector Cable, 3 m
- Murrelektronik Limited Female 3 way Straight to Connector Cable, 10 m
