Murrelektronik Limited Female 5 way Straight to Connector Cable, 5 m
- RS Stock No.:
- 270-9535
- Mfr. Part No.:
- 7000-12241-6150500
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€18.80
(exc. VAT)
€23.12
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.80 |
*price indicative
- RS Stock No.:
- 270-9535
- Mfr. Part No.:
- 7000-12241-6150500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Connector Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Voltage | 125V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Connector Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Voltage 125V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals DIN EN 61076-2-101 | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 straight female connector with cable sleeves has 5 poles and is attached to a PVC cable. Its plastic housing provides good resistance against chemicals and oils.
Zinc die casting, matte nickel plated locking material
5 x 0.34 mm² core diameter
IP65, IP66K, IP67 protection
A coded
Related links
- Murrelektronik Limited Female 5 way Right Angle to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 5 way Straight to Connector Cable, 10 m
- Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 20 m
- Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 10 m
