Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Connector Cable, 3 m

Subtotal (1 unit)*

€23.16

(exc. VAT)

€28.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.16

*price indicative

RS Stock No.:
270-9571
Mfr. Part No.:
7000-40041-6150300
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Connector Cable

Cable Length

3m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

125V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

DIN EN 61076-2-101

COO (Country of Origin):
CZ
The Murrelektronik Limited male to female straight cable has size M12 screw thread locking ports on both ends for self securing. Its plastic housing provides good resistance against chemicals and oils.

IP65, IP66K, IP67 protection

Zinc die casting, matte nickel plated locking material

PVC jacket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy