Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Connector Cable, 600 mm
- RS Stock No.:
- 270-9578
- Mfr. Part No.:
- 7000-74711-4780060
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€12.77
(exc. VAT)
€15.71
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.77 |
*price indicative
- RS Stock No.:
- 270-9578
- Mfr. Part No.:
- 7000-74711-4780060
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Connector Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Green | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Connector Cable | ||
Cable Length 600mm | ||
Jacket Colour Green | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- HU
The Murrelektronik Limited ethernet CAT6A is a straight male to male RJ45 shielded connector. The plastic housings of the connector cable provides good resistance against chemicals and oils.
Without cable sleeves
Snap-in connector
IP20 safety
Related links
- Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Connector Cable, 300 mm
- Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Connector Cable, 1 m
- Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Connector Cable, 2 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 4 way Straight to 3 way MSUD Sensor Actuator Cable, 600 mm
