TE Connectivity Male 4 way M12, Right Angle to M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 271-1401
- Mfr. Part No.:
- T4151210004-003
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€10.21
(exc. VAT)
€12.56
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 45 unit(s) shipping from 14 January 2027
- Plus 100 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.21 |
*price indicative
- RS Stock No.:
- 271-1401
- Mfr. Part No.:
- T4151210004-003
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| IP Rating | IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Type B M12 | ||
Voltage 250V | ||
IP Rating IP67, IP68 | ||
Standards/Approvals RoHS | ||
The TE Connectivity M12 A coded cable assemblies are designed for applications such as sensors, robotics and production, machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. These cable assemblies are also ideal for non industrial applications where compact, robust and reliable connections are required to withstand rigorous environmental elements. Designed as industry standard solutions, these quick turn cable assemblies help to reduce unnecessary downtime and help maintain continuous operations in critical conditions.
RoHS compliant
Dust and waterproof
Over moulded PVC cable assemblies
Electromagnetic radiation protection
Chemicals and mechanical stress protection
Related links
- TE Connectivity Male 4 way M12 1.5 m
- TE Connectivity Male 5 way M12 1.5 m
- TE Connectivity Male 4 way M12 Straight Cable Assembly, 1.5 m
- TE Connectivity Female 8 way M12 1.5 m
- TE Connectivity Female 5 way M12 1.5 m
- TE Connectivity Male 5 way M12 Straight Cable Assembly, 1.5 m
- TE Connectivity Male 4 way M12 1.5 m
- TE Connectivity Male 4 way M12 Straight Cable Assembly, 1.5 m
